- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CX7205-000
CX7205-000
TE Connectivity / Raychem Brand
RHW-48/12-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RHW-48/12-1200/ADH-0
Search Keywords: CX7205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX7205-000
-
Alias/AKA:RHW-48/12-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Heavy
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:11 mm
-
Inside Diameter Before Shrinking:48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$32.25
5
$26.30
10
$22.40
25
$21.07
50
$20.32
130
$20.22
260 +
$19.32
Click for Quote
Log in
to unlock special pricing