- Home ›
- All Products›
- CX7200-000
CX7200-000
TE Connectivity / Raychem Brand
RHW-160/50-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RHW-160/50-1200/ADH-0
Search Keywords: CX7200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX7200-000
-
Alias/AKA:RHW-160/50-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Temperature Range:-40 – 110 °C
-
Shrink Ratio:3.2:1
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:125 °C
-
Packaging Method:Piece
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Product Source:Germany
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):1.969 in, 50 mm
-
Recovered Wall Thickness (Tolerance):.169 in, 4.29 mm
-
Expanded Inside Diameter (Min):6.299 in, 160 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Product Length:47.244 in, 1200 mm
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$182.47
50
$96.30
75
$66.23
100 +
$64.90
Click for Quote
Log in
to unlock special pricing