- Home ›
- All Products›
- CX7199-000
CX7199-000
TE Connectivity / Raychem Brand
RHW-130/35-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RHW-130/35-1200/ADH-0
Search Keywords: CX7199000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX7199-000
-
Alias/AKA:RHW-130/35-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Product Source:Germany
-
Shrink Temperature (Min):110 °C
-
Flexibility:Semi-Rigid
-
Applicable Region:Global
-
Shrink Ratio:3.5:1
-
Operating Temperature Range:-40 – 110 °C
-
Recovery Temperature:125 °C
-
Packaging Method:Piece
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Wall Thickness (Tolerance):.169 in, 4.29 mm
-
Recovered Inside Diameter (Max):1.378 in, 35 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Expanded Inside Diameter (Min):5.118 in, 130 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Resistance Properties:Moisture
-
Product Length:47.244 in, 1200 mm
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$70.99
5
$63.35
10
$61.45
30
$56.40
60
$56.26
120
$54.90
270 +
$48.44
Click for Quote
Log in
to unlock special pricing