- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CX6543-000
CX6543-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable 2Conductors 22AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 2Conductors 22AWG 600VAC
Search Keywords: CX6543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX6543-000
-
Alias/AKA:55PC2123-22-6/9-4CS2950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,355
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$8.07
100
$8.05
250
$8.03
500
$8.01
1,000
$4.24
1,500
$2.98
2,000 +
$2.93
Click for Quote
Log in
to unlock special pricing