- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CX6255-000
CX6255-000
TE Connectivity / Raychem Brand
RHW-56/16-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RHW-56/16-1200/ADH-0
Search Keywords: CX6255000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX6255-000
-
Alias/AKA:RHW-56/16-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3.5:1
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:16 mm
-
Inside Diameter Before Shrinking:56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$28.93
5
$27.95
10
$27.53
25
$26.98
50
$26.56
100
$26.13
300 +
$22.83
Click for Quote
Log in
to unlock special pricing