- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CX5750-000
CX5750-000
TE Connectivity / Raychem Brand
Code 41 - Spin-Lock Adapter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Code 41 - Spin-Lock Adapter
Search Keywords: CX5750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX5750-000
-
Alias/AKA:SLC41AC-1814A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:45,90,180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$328.72
5
$327.90
7
$327.07
13
$186.48
19
$134.68
25 +
$131.99
Click for Quote
Log in
to unlock special pricing