- Home ›
- All Products›
- CX4639-000
CX4639-000
TE Connectivity / Raychem Brand
302A821-4/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
302A821-4/180-0
Search Keywords: CX4639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX4639-000
-
Alias/AKA:302A821-4/180-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:302A
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:4
-
Adhesive Options:/180 Precoat
-
Number of Branches/Legs:3
-
Size Code:821
-
Material:Polyolefin Flexible Modified
-
Molded Part Shape:T Shape
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$60.15
100
$31.84
150
$22.41
200 +
$21.96
Click for Quote
Log in
to unlock special pricing