- Home ›
- All Products›
- CX3330-000
CX3330-000
TE Connectivity / Raychem Brand
55PC0131-22-0/2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0131-22-0/2/6
Search Keywords: CX3330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX3330-000
-
Alias/AKA:55PC0131-22-0/2/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1150
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,150
$2.97
2,300
$1.58
3,450
$1.11
4,600 +
$1.09
Click for Quote
Log in
to unlock special pricing