- Home ›
- All Products›
- CX2832-000
CX2832-000
TE Connectivity / Raychem Brand
82A1121-10-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-10-6/9-9
Search Keywords: CX2832000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX2832-000
-
Alias/AKA:82A1121-10-6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$95.48
500
$48.77
750
$33.19
1,000 +
$32.53
Click for Quote
Log in
to unlock special pricing