Available Replacements
Possible Replacement
7726S0LL4-96
7726S0LL4-96

TE Connectivity / Raychem Brand

在庫: 200

最低注文: 10

VIEW PRODUCT
Image is representational - see mfr. specs

7726S0LL4-96

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
7726S0LL4-96
Search Keywords: CX2580000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    CX2580-000
  • 測定単位:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    26 AWG
  • Impedance:
    77 Ω
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Cable Type:
    Cheminax
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 200 Feet
即時出荷可能
在庫数量のMOQ:
10 Feet
在庫切れ数量のMOQ:
10 Feet
21 Weeks 出荷できます 10/23/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
10
$25.54
100
$25.48
250
$25.42
625
$25.36
1,250
$12.95
1,875
$8.81
2,500 +
$8.64
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!