- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CX2142-000
CX2142-000
TE Connectivity / Raychem Brand
TXS225AB00-2216AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
TXS225AB00-2216AI
Search Keywords: CX2142000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX2142-000
-
Alias/AKA:TXS225AB00-2216AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:16 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$71.81
10
$66.88
25
$58.93
50
$58.04
100
$55.05
250 +
$52.15
Click for Quote
Log in
to unlock special pricing