- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CX1629-000
CX1629-000
TE Connectivity / Raychem Brand
Flat Braid Shielded Cable 2Conductors 28AWG Silver Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Flat Braid Shielded Cable 2Conductors 28AWG Silver Plated Copper White 600Vac
Search Keywords: CX1629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX1629-000
-
Alias/AKA:55/P2324-28-0/9-9CS2744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$17.64
1,000
$9.31
1,500
$6.40
2,000 +
$6.28
Click for Quote
Log in
to unlock special pricing