Image is representational - see mfr. specs

55PC0221-16-0/9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC0221-16-0/9
Search Keywords: CX0678000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CX0678-000
  • Alias/AKA:
    55PC0221-16-0/9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Classification:
    Cable - High Performance - Spec 44, 55 and RCW
  • Number of Strands:
    19
  • Overall Outside Diameter:
    .142 in
  • Conductor Diameter:
    .053 in
  • Strand Size:
    29 AWG
  • Cable Style:
    Primary
  • Wire Size:
    16 AWG
  • Product Type:
    Cable
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Wire Color:
    Black , White
  • Wire Diameter:
    .071 in, .07 mm
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 55
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Tin-Coated Copper
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
250
$3.27
500
$2.01
750
$1.59
1,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!