- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CX0200-000
CX0200-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing
Search Keywords: CX0200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX0200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7
$199.16
13
$131.98
19
$107.24
25 +
$105.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments