- Home ›
- All Products›
- CX0058-000
CX0058-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Banding Backshell
Search Keywords: CX0058000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CX0058-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backshell Material:Aluminum
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Band Adapter , Band Strap
-
Pluggable I/O Accessory Type:Band
-
Connector Shell Size:21 , G
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Adapter Entry Size:12
-
Color:Bright
-
Overbraid Termination:Band
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Adapter Angle:Straight
-
Termination Device Included:Band
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$81.91
20
$50.40
30
$39.90
40 +
$39.11
Click for Quote
Log in
to unlock special pricing