- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CWT-9005
CWT-9005
TE Connectivity / Raychem Brand
The CWT-9005 is a low-temperature, one-step SolderSleeve wire terminator.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The CWT-9005 is a low-temperature, one-step SolderSleeve wire terminator.
Search Keywords: CWT9005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-9005
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Solder Sleeve One Step Wire Terminator
-
Color:Transparent Clear
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,833
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.967
250
$1.695
500
$1.454
1,000
$1.288
2,500
$1.278
5,000
$1.112
7,500
$1.109
10,000 +
$1.090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT