- Home ›
- All Products›
- CWT-7-W122-9
CWT-7-W122-9
TE Connectivity / Raychem Brand
Shield Terminators
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Shield Terminators
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 3.70 mm
- With Preinstalled Lead
Search Keywords: CWT7W1229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-7-W122-9
-
Alias/AKA:399455-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shield Outside Diameter (Min):.145 in
-
Operating Temperature (Max):125 °C
-
Wire Size Range:16 AWG, 1.5 mm²
-
Overall Length:32.5 mm
-
Pre-Installed Lead Wire Size:.38 mm²
-
Government Qualified:No
-
Jacket Outside Diameter:7 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Expanded Inside Diameter (Min):.27 in
-
Lead Color:White
-
Temperature Indicator:No
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Lead Stranding:Stranded
-
Wire Temperature (Max):85 °C
-
Wire Size:16 – 16 AWG, 1.5 mm²
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Resistance Properties:Splash Protection
-
Pre-Installed Lead Type:XL Polyethylene
-
Product Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
450
$6.12
900
$3.24
1,350
$2.28
1,800 +
$2.23
Click for Quote
Log in
to unlock special pricing