- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CWT-7-W122-5
CWT-7-W122-5
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve - 0.252" (6.40mm) / 0.287" (7.29mm) Diameter - 1.279" (32.50mm) Length - Clear.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve - 0.252" (6.40mm) / 0.287" (7.29mm) Diameter - 1.279" (32.50mm) Length - Clear.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 3.70 mm
- With Preinstalled Lead
Search Keywords: CWT7W1225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-7-W122-5
-
Alias/AKA:764619-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,138
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$2.16
300
$1.91
500
$1.90
1,000
$1.85
2,500
$1.74
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT