- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CWT-5-W122-9
CWT-5-W122-9
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent
Search Keywords: CWT5W1229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-5-W122-9
-
Alias/AKA:573687-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Dimension:29.3 mm
-
Color:Transparent
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$3.02
300
$2.69
500
$2.55
1,000
$2.41
1,500
$2.40
2,000 +
$2.33
Click for Quote
Log in
to unlock special pricing