Image is representational - see mfr. specs

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent
Product Highlights:
  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Splash Protection
  • Cable Temperature Rating = 85 °C
  • Jacket Outer Diameter = 4.50 mm
Search Keywords: CWT5W1225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CWT-5-W122-5
  • Alias/AKA:
    152435-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminator
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,167
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.56
500
$1.48
1,000
$1.38
2,500
$1.33
5,000
$1.32
7,500
$1.31
10,000 +
$1.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!