- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- CWT-5-S
TE Connectivity / Raychem Brand
CWT-5-S
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear Tin Over Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | CWT-5-S |
| Alias/AKA: | 346247-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Solder Sleeve Shield Terminator |
| Dimension: | 18.5 mm |
| Color: | Transparent Clear |
| Operating Temperature: | -55 to 125 °C |