- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CWT-3810
CWT-3810
TE Connectivity / Raychem Brand
CWT-3810
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
CWT-3810
Search Keywords: CWT3810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-3810
-
Alias/AKA:799162-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):85 °C
-
Expanded Inside Diameter (Min):.382 in, 9.7 mm
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Product Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$7.62
100
$7.60
250
$7.58
350
$7.56
700
$4.00
1,050
$2.82
1,400 +
$2.76
Click for Quote
Log in
to unlock special pricing