- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CWT-3809
CWT-3809
TE Connectivity / Raychem Brand
The CWT-3809 is a one-step SolderSleeve shield terminator designed for the controlled soldering termination of cable shields.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The CWT-3809 is a one-step SolderSleeve shield terminator designed for the controlled soldering termination of cable shields.
Search Keywords: CWT3809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-3809
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve One Step Shield Terminator
-
Color:Transparent Clear
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,246
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$1.54
250
$1.42
500
$1.38
1,000
$1.37
2,500
$1.36
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT