- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CWT-3805-W2
CWT-3805-W2
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve One Step Shield Termination Cross-Linked Modified Polyolefin Transparent Clear
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve One Step Shield Termination Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords: CWT3805W2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-3805-W2
-
Alias/AKA:834799-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve One Step Shield Termination
-
Color:Transparent Clear
-
Body Material:Cross-Linked Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.91
500
$1.86
1,000
$1.75
2,500
$1.71
5,000
$1.29
7,500
$1.24
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT