- Home ›
- All Products›
- CWT-3803-W4
CWT-3803-W4
TE Connectivity / Raychem Brand
CWT-3803-W4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-3803-W4
Search Keywords: CWT3803W4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-3803-W4
-
Alias/AKA:304795-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.05 in, 1.3 mm
-
Wire Temperature (Max):85 °C
-
Wire Size:26 – 26 AWG, .14 mm²
-
Pre-Installed Lead:No
-
Wire Size Range:26 AWG, .14 mm²
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.105 in, 2.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
475
$4.93
950
$2.61
1,425
$1.84
1,900 +
$1.80
Click for Quote
Log in
to unlock special pricing