- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CWT-13
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 85 °C
- Jacket Outer Diameter = 13.00 mm
- Shield O.D. (Min.) = 8.90 mm
- Without Preinstalled Lead
Search Keywords: CWT13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CWT-13
-
Alias/AKA:796275-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Solder Sleeve Shield Terminator
-
Color:Clear
-
Body Material:Cross-Linked Modified Polyolefin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$4.85
50
$4.26
100
$4.10
250
$4.01
500
$3.83
1,000
$3.51
2,500
$3.41
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT