Image is representational - see mfr. specs

CWT-11-W116-9

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CWT-11-W116-9
Search Keywords: CWT11W1169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CWT-11-W116-9
  • Alias/AKA:
    CR0181-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Jacket Outside Diameter:
    .425 in
  • Lead Stranding:
    Stranded (W1)
  • Recovered Inside Diameter (Max):
    .177 in, 4.5 mm
  • Government Qualified:
    No
  • Wire Temperature (Max):
    105 °C
  • Temperature Indicator:
    Yes
  • Overall Length:
    1.12 in
  • Pre-Installed Lead Type:
    XL Polyethylene
  • Lead Color:
    White
  • Wire Size Range:
    16 AWG, 1.5 mm²
  • Temperature Indicator Type:
    Thermochromic
  • Resistance Properties:
    Splash Protection
  • Expanded Inside Diameter (Min):
    .425 in
  • Shield Outside Diameter (Min):
    4.5 mm
  • Lead Plating Material:
    Tin
  • Pre-Installed Lead:
    Yes
  • Wire Size:
    16 – 16 AWG, 1.5 mm²
  • Product Type:
    Shield Terminator
  • Operating Temperature (Max):
    125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
275
$9.76
550
$5.17
825
$3.64
1,100 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!