- Home ›
- All Products›
- CW9971-000
CW9971-000
TE Connectivity / Raychem Brand
MTC50-JH2-F34
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MTC50-JH2-F34
Search Keywords: CW9971000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9971-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1.5 A
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-65 – 150 °C, -85 – 257 °F
-
Contact Type:Pin , Socket
-
Row-to-Row Spacing:.05 in, 1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
7
$1,675.36
13
$921.52
19
$643.79
25 +
$630.91
Click for Quote
Log in
to unlock special pricing