- Home ›
- All Products›
- CW9967-000
CW9967-000
TE Connectivity / Raychem Brand
MTC50-JH1-R34
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MTC50-JH1-R34
Search Keywords: CW9967000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9967-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1.5 A
-
Connector System:Wire-to-Wire
-
Housing Material:Aluminum
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 150 °C, -85 – 257 °F
-
Contact Type:Pin , Socket
-
Row-to-Row Spacing:.05 in, 1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$864.99
5
$549.52
7
$414.32
9 +
$406.03
Click for Quote
Log in
to unlock special pricing