- Home ›
- All Products›
- CW9557-000
CW9557-000
TE Connectivity / Raychem Brand
CBS-24CN21-21M-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CBS-24CN21-21M-9
Search Keywords: CW9557000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9557-000
-
Alias/AKA:CBS-24CN21-21M-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Impedance:120 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C, -149 – 302 °F
-
Cable Type:CANbus
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,250
$19.93
2,500
$10.18
3,750
$6.93
5,000 +
$6.79
Click for Quote
Log in
to unlock special pricing