- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CW9530-000
CW9530-000
TE Connectivity / Raychem Brand
Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 16AWG 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 16AWG 600VAC
Search Keywords: CW9530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9530-000
-
Alias/AKA:55A0122-16-96/966CS2768
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver Coated Copper
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 140
Stock lot only:
140 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
26 Weeks
can ship
11/12/26