- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW9330-000
CW9330-000
TE Connectivity / Raychem Brand
55A1841-18-2/4/5/6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1841-18-2/4/5/6-9
Search Keywords: CW9330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9330-000
-
Alias/AKA:55A1841-18-2/4/5/6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$16.69
500
$8.83
750
$6.22
1,000 +
$6.09
Click for Quote
Log in
to unlock special pricing