- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CW9313-000
CW9313-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 8AWG Silver Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 8AWG Silver Plated Copper White 600Vac
Search Keywords: CW9313000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW9313-000
-
Alias/AKA:55PC1122-8-9/96-9CS3296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
125
$62.69
250
$33.09
375
$22.76
500 +
$22.30
Click for Quote
Log in
to unlock special pricing