- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CW8968-000
CW8968-000
TE Connectivity / Raychem Brand
MTC100-JH2-F34
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
MTC100-JH2-F34
Search Keywords: CW8968000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW8968-000
-
Alias/AKA:MTC100-JH2-F34
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
31 Weeks
can ship
1/14/27