- Home ›
- All Products›
- CW8950-000
CW8950-000
TE Connectivity / Raychem Brand
MTC100-SH1-P34
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
MTC100-SH1-P34
Search Keywords: CW8950000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW8950-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Pin , Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
38
$505.32
75
$261.54
113
$177.24
150 +
$173.69
Click for Quote
Log in
to unlock special pricing