- Home ›
- All Products›
- CW7196-000
CW7196-000
TE Connectivity / Raychem Brand
D-500-L45D-2-612-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L45D-2-612-240
Search Keywords: CW7196000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW7196-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Number of Stubs:2
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
2
$3,028.14
4
$1,598.18
6
$1,099.10
8 +
$1,077.12
Click for Quote
Log in
to unlock special pricing