- Home ›
- All Products›
- CW6117-000
CW6117-000
TE Connectivity / Raychem Brand
R85049/86-22N03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/86-22N03
Search Keywords: CW6117000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW6117-000
-
Alias/AKA:R85049/86-22N03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:2.55 in, 64.8 mm
-
Cable Entry Diameter:.938 in, 23.83 mm
-
Body Orientation:45°
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$96.75
25
$61.92
38
$48.38
50 +
$47.41
Click for Quote
Log in
to unlock special pricing