- Home ›
- All Products›
- CW6114-000
CW6114-000
TE Connectivity / Raychem Brand
R85049/86-16N03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/86-16N03
Search Keywords: CW6114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW6114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.625 in, 15.88 mm
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:2.33 in, 59.21 mm
-
Body Orientation:45°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
27 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
8
$122.12
15
$80.16
23
$62.08
30 +
$60.84
Click for Quote
Log in
to unlock special pricing