- Home ›
- All Products›
- CW5864-000
CW5864-000
TE Connectivity / Raychem Brand
D-500-L455-2-4Y3-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-2-4Y3-120
Search Keywords: CW5864000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW5864-000
-
Alias/AKA:D-500-L455-2-4Y3-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:2
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:10 ft, 3.05 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
2
$2,100.63
3
$1,482.80
4
$1,173.88
5 +
$1,150.40
Click for Quote
Log in
to unlock special pricing