- Home ›
- All Products›
- CW5506-000
CW5506-000
TE Connectivity / Raychem Brand
The CW5506-000 is a highly flexible, high-temperature SHF-260 power feeder wire designed for applications requiring easy routi ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The CW5506-000 is a highly flexible, high-temperature SHF-260 power feeder wire designed for applications requiring easy routing and durability.
Search Keywords: CW5506000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW5506-000
-
Alias/AKA:SHF260-0113-8-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 260 °C
-
Number of Strands:665
-
Wall Type:Single
-
Wire Size:8 AWG
-
Product Type:Cable
-
Voltage Rating:1000 VAC
-
Cable Color:White
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:SHF260
-
Wire & Cable Insulation Material:Modified PFA
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
125 Feet
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$14.88
25
$12.27
50
$11.89
125
$11.40
250
$11.29
375
$11.17
500 +
$11.06
Click for Quote
Log in
to unlock special pricing