- Home ›
- All Products›
- CW5204-000
CW5204-000
TE Connectivity / Raychem Brand
R85049/89-11N03
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/89-11N03
Search Keywords: CW5204000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW5204-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.312 in, 7.92 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:45°
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:2.28 in, 57.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
27 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
9
$121.13
17
$78.93
26
$61.28
34 +
$60.06
Click for Quote
Log in
to unlock special pricing