- Home ›
- All Products›
- CW4851-000
CW4851-000
TE Connectivity / Raychem Brand
R85049/87-16N02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/87-16N02
Search Keywords: CW4851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4851-000
-
Alias/AKA:R85049/87-16N02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.94 in, 49.2 mm
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Primary Product Plating Material:Electroless Nickel
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
13
$557.97
25
$306.26
38
$207.85
50 +
$203.69
Click for Quote
Log in
to unlock special pricing