- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CW4648-000
CW4648-000
TE Connectivity / Raychem Brand
TXR40AZ90-1208BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ90-1208BI
Search Keywords: CW4648000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4648-000
-
Alias/AKA:TXR40AZ90-1208BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Black
-
Adapter Entry Size:8
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
Material:Aluminum
-
Adapter Angle:90
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:13 , C
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Termination Device Included:TR08BI
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
13
$357.02
25
$195.97
38
$133.00
50 +
$130.34
Click for Quote
Log in
to unlock special pricing