- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CW4644-000
CW4644-000
TE Connectivity / Raychem Brand
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 4
Search Keywords: CW4644000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4644-000
-
Alias/AKA:TXR40AZ00-1804BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Zinc Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$321.26
5
$320.45
10
$319.66
13
$318.85
25
$175.56
38
$121.92
50 +
$119.47
Click for Quote
Log in
to unlock special pricing