- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CW4643-000
CW4643-000
TE Connectivity / Raychem Brand
TXR40AZ00-1607AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1607AI
Search Keywords: CW4643000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4643-000
-
Alias/AKA:TXR40AZ00-1607AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17,E
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum
-
Body Plating:Zinc Nickel
-
Entry Size:7 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$128.83
5
$117.85
10
$112.99
13
$111.88
25
$110.77
38
$109.67
50 +
$108.58
Click for Quote
Log in
to unlock special pricing