- Home ›
- All Products›
- CW4628-000
CW4628-000
TE Connectivity / Raychem Brand
R85049/90-19N03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
R85049/90-19N03
Search Keywords: CW4628000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4628-000
-
Alias/AKA:R85049/90-19N03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Cable Entry Diameter:.75 in, 19.05 mm
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:2.12 in, 53.92 mm
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$430.65
5
$429.58
10
$428.50
13
$427.43
25
$234.61
38
$159.22
50 +
$156.04
Click for Quote
Log in
to unlock special pricing