- Home ›
- All Products›
- CW4626-000
CW4626-000
TE Connectivity / Raychem Brand
R85049/90-15N03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/90-15N03
Search Keywords: CW4626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4626-000
-
Alias/AKA:R85049/90-15N03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Product Length:1.93 in, 49.15 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:.562 in, 14.27 mm
-
Primary Product Plating Material:Electroless Nickel
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$474.41
5
$467.30
10
$460.30
13
$453.39
25
$248.86
38
$168.89
50 +
$165.52
Click for Quote
Log in
to unlock special pricing