- Home ›
- All Products›
- CW4625-000
CW4625-000
TE Connectivity / Raychem Brand
R85049/90-13N03
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
R85049/90-13N03
Search Keywords: CW4625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4625-000
-
Alias/AKA:R85049/90-13N03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Cable Entry Diameter:.438 in, 11.13 mm
-
Product Length:1.8 in, 45.97 mm
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$409.24
5
$403.10
10
$397.06
13
$391.10
25
$214.67
38
$145.70
50 +
$142.78
Click for Quote
Log in
to unlock special pricing