- Home ›
- All Products›
- CW4578-000
CW4578-000
TE Connectivity / Raychem Brand
R85049/85-20N02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R85049/85-20N02
Search Keywords: CW4578000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4578-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.54 in, 39.1 mm
-
Primary Product Plating Material:Electroless Nickel
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Cable Entry Diameter:.812 in, 20.62 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
14
$58.68
28
$36.11
42
$28.59
55 +
$28.02
Click for Quote
Log in
to unlock special pricing