- Home ›
- All Products›
- CW4207-000
CW4207-000
TE Connectivity / Raychem Brand
R85049/87-10W03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R85049/87-10W03
Search Keywords: CW4207000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CW4207-000
-
Alias/AKA:R85049/87-10W03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Cadmium
-
Cable Entry Diameter:.312 in, 7.92 mm
-
Product Length:1.63 in, 41.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
9
$645.55
18
$340.71
27
$234.31
36 +
$229.63
Click for Quote
Log in
to unlock special pricing